Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100BF103B
Newark Part No.92B1801
Product RangeMA100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $7.930 |
Price for:Each
Minimum: 1000
Multiple: 1
$7,930.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100BF103B
Newark Part No.92B1801
Product RangeMA100 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.1°C
Thermistor MountingThrough Hole
Product RangeMA100 Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe MaterialPolyimide Film
Probe Diameter0.76mm
Lead Length604.52mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 0.1°C
Product Range
MA100 Series
NTC Mounting
Free Hanging
B-Constant
-
NTC Case Size
-
Probe Material
Polyimide Film
Lead Length
604.52mm
Operating Temperature Max
50°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
0.76mm
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate