Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-001D
Newark Part No.87R1112
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
100+ | $41.090 |
250+ | $40.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 1
$4,109.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-001D
Newark Part No.87R1112
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Pressure Measurement TypeDifferential
Operating Pressure Max1psi
Supply Voltage Min3.135V
Voltage Rating3.3V
Supply Voltage Max3.465V
Sensor Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NPA-300B-001D is a NovaSensor NPA series of surface-mount pressure sensor. It is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
- 2 barbed ports for gauge, absolute and differential pressure types
- Differential pressure type
- On chip temperature sensor in digital mode
- Operating temperature range of -40°C to 125°C
- Total error band of <lt/> ±1.5% FSO
- 3.3V excitation voltage, 3.135V to 3.465V min/max, NPA compensated, low power amplified analog
- 1psi (7KPa) pressure range
- Accuracy (total error band) range from -1.5 to 1.5%FSO
- Compensated temperature range from 0 to 60°C
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue
Operating Pressure Max
1psi
Voltage Rating
3.3V
Sensor Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Operating Pressure Min
0psi
Pressure Measurement Type
Differential
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for NPA-300B-001D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate