Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-001D
Newark Part No.87R1134
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $31.560 |
10+ | $31.560 |
25+ | $31.560 |
50+ | $31.560 |
100+ | $31.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$31.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-001D
Newark Part No.87R1134
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max1psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NPA-500B-001D is a NovaSensor NPA series of surface-mount pressure sensor. It is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
- 2 barbed ports for gauge, absolute and differential pressure types
- Differential pressure type
- On chip temperature sensor in digital mode
- Operating temperature range of -40°C to 125°C
- Total error band of <lt/> ±1.5% FSO
- 5V excitation voltage, 4.75V to 5.25V min/max, NPA compensated, amplified analog
- 1psi (7KPa) pressure range
- Accuracy (total error band) range from -1.5 to 1.5%FSO
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Supply Voltage Max
5.25V
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability