Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-05WD
Newark Part No.76Y5947
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $27.080 |
10+ | $27.080 |
25+ | $27.080 |
50+ | $27.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-05WD
Newark Part No.76Y5947
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max5Inch-H2O
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
5.25V
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability