Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500M-030G
Newark Part No.58T3164
Product RangeNPA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $34.850 |
| 250+ | $34.340 |
Price for:Each
Minimum: 100
Multiple: 1
$3,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500M-030G
Newark Part No.58T3164
Product RangeNPA Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max30psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeManifold Port
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NPA-500M-030G from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.
- Analogue amplified output, 5VDC excitation calibrated sensor
- One manifold port
- Gauge pressure from 0psi to 30psi
- Operating temperature range of -40°C to 125°C
- Surface mountable
Applications
Sensing & Instrumentation, Industrial, HVAC, Medical
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
30psi
Supply Voltage Max
5.25V
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Output Type
Analog
Pressure Port Type
Manifold Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate