New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      NPI-19A-050A2

                      Pressure Transmitter, Absolute, 0 psi, 50 psi, Cable

                      Date/Lot Code

                      AMPHENOL ADVANCED SENSORS NPI-19A-050A2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoNPI-19A-050A2
                      Newark Part No.70AJ5173
                      Product RangeNovaSensor NPI-19 Digital I2C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$34.190
                      5+$34.190
                      10+$34.190
                      25+$34.190
                      50+$34.190
                      100+$34.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoNPI-19A-050A2
                      Newark Part No.70AJ5173
                      Product RangeNovaSensor NPI-19 Digital I2C Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Pressure Port Type-
                      Operating Pressure Min0psi
                      Operating Pressure Max50psi
                      Pressure Port Size-
                      Transducer Connection / TerminationCable
                      Supply Voltage Min2.5VDC
                      Supply Voltage Max5.5VDC
                      Media TypeGas, Liquid
                      Output InterfaceI2C
                      Sensor Output TypeDigital
                      Housing Material316L Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeNovaSensor NPI-19 Digital I2C Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      NPI-19A-050A2 is a NovaSensor NPI-19 series digital I2C pressure sensor. It is a member of the NovaSensor® NPI series and incorporates state-of-the-art IsoSensor technology with I2C interface protocols, which gives the OEM user the best in price and performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability. Applications include industrial process control, corrosive fluid and gas measurement, hydraulic systems and valves, tank level measurement, barometric pressure measurement, ship and marine systems, aircraft and avionic systems and medical equipment.

                      • With out thread, 50psi pressure range
                      • 3mA supply current
                      • Linearity is ±0.25% FSO (BFSL)
                      • Total error band is ±1% FSO
                      • I2C interface protocols
                      • 14bit I2C output, absolute pressure
                      • Pressure output is 10% to 90% VDD, device address is I2C (addr 0x28H)
                      • 3.3VDC supply voltage, 2X over pressure, 3X burst pressure
                      • Long term stability of ± 0.5% span / year typical, operating temperature range from -40°C to 125°C
                      • Operating temperature range from -40°C to 125°C

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Operating Pressure Min

                      0psi

                      Pressure Port Size

                      -

                      Supply Voltage Min

                      2.5VDC

                      Media Type

                      Gas, Liquid

                      Sensor Output Type

                      Digital

                      Operating Temperature Min

                      -40°C

                      Product Range

                      NovaSensor NPI-19 Digital I2C Series

                      Pressure Port Type

                      -

                      Operating Pressure Max

                      50psi

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      5.5VDC

                      Output Interface

                      I2C

                      Housing Material

                      316L Stainless Steel

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.