Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-050GV
Newark Part No.58T3318
Product RangeNovaSensor NPI-19 Series
Technical Datasheet
15 In Stock
45 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $104.820 |
5+ | $103.200 |
10+ | $101.560 |
25+ | $99.210 |
50+ | $98.560 |
100+ | $95.230 |
Price for:Each
Minimum: 1
Multiple: 1
$104.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-050GV
Newark Part No.58T3318
Product RangeNovaSensor NPI-19 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min-
Operating Pressure Max50psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeCorrosive Media
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPI-19 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Corrosive Media
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPI-19 Series
Pressure Port Type
No Port
Operating Pressure Max
50psi
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate