Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19H-101AH
Newark Part No.21T9263
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $116.640 |
Price for:Each
Minimum: 45
Multiple: 1
$5,248.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19H-101AH
Newark Part No.21T9263
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeNPT
Pressure Measurement TypeAbsolute
Operating Pressure Min0kPa
Operating Pressure Max100kPa
Port StyleNPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Current1.5mA
Supply Voltage Min2.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
NPT
Operating Pressure Min
0kPa
Port Style
NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Operating Pressure Max
100kPa
Pressure Port Size
1/4"-18
Supply Current
1.5mA
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate