
| Quantity | Price |
|---|---|
| 1+ | $899.510 |
| 5+ | $841.800 |
| 10+ | $808.120 |
| 25+ | $788.880 |
| 50+ | $750.400 |
Product Information
Product Overview
T7001I monitor combines the standard Telaire T7001 CO2/temperature monitor with an international adapter kit. T7001 is an easy-to-use CO2/temperature monitor designed for use in residential or commercial applications. With the ability to display CO2 readings and calculate air ventilation rates in cfm/person, the monitor is an ideal tool for: identifying energy saving opportunities in over-ventilated spaces, determining if air quality complaints are due to insufficient ventilation, or locating the presence of combustion fumes generated from vehicles and appliances. It comes with a power adapter.
- Large, easy-to-read display
- Temperature displayed in °F or °C, CO2 displayed in ppm
- Easily adjusted for altitude changes
- Fast, simple calibration using external port and display
- Calibrate with ambient air or bottled gas
- Calibrate, set elevation, change °F or °C using on-board controls
- Flip out stand for desktop monitoring
- Voltage output via RJ45 connector provides easy interface to most data loggers
Contents
T7001 CO2/temperature monitor, An international adapter kit.
Technical Specifications
0°C
0% to 95%
0ppm to 10000ppm
No SVHC (07-Jul-2017)
50°C
-
T7000 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
