Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D260N150
Newark Part No.97M4473
Product RangeYM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.780 |
Price for:Each
Minimum: 1000
Multiple: 1
$3,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D260N150
Newark Part No.97M4473
Product RangeYM Series
Technical Datasheet
Resistance (25°C)15ohm
Thermistor MountingThrough Hole
Product RangeYM Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Max55°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max234mA
SVHCNo SVHC (07-Jul-2017)
Trip Current330mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter11.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
15ohm
Product Range
YM Series
Operating Temperature Min
0°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
11.5mm
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
PTC
Holding Current Max
234mA
Trip Current
330mA
Switching Temperature Max
120°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate