Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5868PTF
Newark Part No.24T9640
Product RangeYQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
250+ | $2.230 |
Price for:Each
Minimum: 2000
Multiple: 1
$4,460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5868PTF
Newark Part No.24T9640
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max120V
Operating Temperature Min10°C
ApplicationsCurrent Limiting Protection
Operating Temperature Max55°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max80mA
Trip Current170mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max110°C
PTC Thermistor Diameter13.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
The YQS5868PTF is a radially-wired bare PTC (Positive Temperature Coefficient) Disc Thermistor designed for general purpose over-current and short-circuit protection. The PTF series thermistor is constructed with bare ceramic disc, thick silver film electrodes and uninsulated lead-wires. Resistance/temperature characteristic is infinitely repeatable and has no hysteresis associated with its action.
- Solid state fuse
- Exhibits large positive increases in resistance with temperature
- Proven quality and reliability over many years of manufacturing
- Straight type, tin coated copper wire termination
- 170mA Minimum trip current
- 80mA Maximum current without tripping
Applications
Industrial, Safety
Technical Specifications
Resistance (25°C)
50ohm
Product Range
YQ Series
Operating Temperature Min
10°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
170mA
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
120V
Applications
Current Limiting Protection
Thermistor Type
PTC
Holding Current Max
80mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
110°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate