Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115L
Newark Part No.15AJ5375
Product RangeThermometrics ZTP Series
Technical Datasheet
984 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.790 |
5+ | $1.790 |
10+ | $1.790 |
25+ | $1.790 |
50+ | $1.790 |
100+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115L
Newark Part No.15AJ5375
Product RangeThermometrics ZTP Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max105°C
Response Time20ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)55°
Product RangeThermometrics ZTP Series
Emissivity-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
105°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Product Range
Thermometrics ZTP Series
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Min
-40°C
Response Time
20ms
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
55°
Emissivity
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability