Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497623-625
Newark Part No.38T5160
Product RangeTri-Start Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
| 5+ | $20.880 |
| 10+ | $20.380 |
| 25+ | $20.050 |
| 50+ | $19.730 |
| 100+ | $19.430 |
| 250+ | $19.170 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497623-625
Newark Part No.38T5160
Product RangeTri-Start Series
Technical Datasheet
Product RangeTri-Start Series
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithJT/LJT Series Circular Connectors
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Tri-Start Series
Wire Size AWG Max
-
For Use With
JT/LJT Series Circular Connectors
SVHC
To Be Advised
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
