Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-504639-010
Newark Part No.23AJ5002
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $276.310 |
Price for:Each
Minimum: 1
Multiple: 1
$276.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-504639-010
Newark Part No.23AJ5002
Fibre Optic Connector TypeMT
Fibre Type-
Fibre Diameter-
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
MT
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
