Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-597502-105
Newark Part No.38T5169
Product RangeTri-Start Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $20.300 |
Price for:Each
Minimum: 1000
Multiple: 1
$20,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-597502-105
Newark Part No.38T5169
Product RangeTri-Start Series
Technical Datasheet
Product RangeTri-Start Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTri-Start Subminiature Cylindrical Connectors
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Tri-Start Series
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Material
-
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Tri-Start Subminiature Cylindrical Connectors
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
