New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      2M801-009-02M13-220SA

                      Circular Connector, 2M801 Series, MIL-DTL-38999 Series III, Wall Mount Receptacle, 20 Contacts

                      AMPHENOL AEROSPACE 2M801-009-02M13-220SA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL AEROSPACE
                      Manufacturer Part No2M801-009-02M13-220SA
                      Newark Part No.85W8227
                      Product Range2M801 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$613.260
                      5+$587.080
                      10+$568.390
                      25+$542.220
                      50+$531.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $613.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL AEROSPACE
                      Manufacturer Part No2M801-009-02M13-220SA
                      Newark Part No.85W8227
                      Product Range2M801 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2M801 Series
                      Equivalent Military SpecificationMIL-DTL-38999 Series III
                      Circular Connector Shell StyleWall Mount Receptacle
                      No. of Contacts20Contacts
                      Circular Contact TypeCrimp Socket
                      Coupling StyleThreaded
                      Insert Arrangement13-220
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingElectroless Nickel
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationA
                      Service ClassEnvironmentally Sealed
                      SVHCTo Be Advised

                      Product Overview

                      The 2M801-009-02M13-220SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent wall mount receptacle with 20 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.

                      • More rugged keys and threads for faster mating, superior anti decoupling
                      • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
                      • Insulation resistance is 5000Mohm
                      • 2000 mating cycles for unmated connectors
                      • Dual-start ACME thread coupling system
                      • Operating temperature range from -65°C to +150°C
                      • Salt spray exposure of 48hour
                      • Aluminium alloy body material with electroless nickel plating
                      • Copper alloy crimp socket contacts with gold plating

                      Applications

                      Industrial, Commercial

                      Technical Specifications

                      Product Range

                      2M801 Series

                      Circular Connector Shell Style

                      Wall Mount Receptacle

                      Circular Contact Type

                      Crimp Socket

                      Insert Arrangement

                      13-220

                      Connector Body Plating

                      Electroless Nickel

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed

                      Equivalent Military Specification

                      MIL-DTL-38999 Series III

                      No. of Contacts

                      20Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      A

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.