Quantity | Price |
---|---|
1+ | $330.420 |
5+ | $316.790 |
10+ | $308.750 |
25+ | $294.280 |
50+ | $288.140 |
Product Information
Product Overview
The 2M804-001-06NF8-13SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 13 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- Breakaway connectors for headsets and tactical equipment
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 2000 mating cycles for unmated connectors
- Push-pull coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
2M804 Series
Straight Plug
Crimp Socket
8-13
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-38999 Series
13Contacts
Push-Pull
Aluminum Alloy Body
Copper Alloy
A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate