Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No88-569766-35P
Newark Part No.40M7326
Product Range88 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $802.420 |
| 5+ | $752.270 |
| 10+ | $702.130 |
| 25+ | $670.040 |
| 50+ | $622.840 |
Price for:Each
Minimum: 1
Multiple: 1
$802.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No88-569766-35P
Newark Part No.40M7326
Product Range88 Series
Technical Datasheet
Product Range88 Series
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts66Contacts
Circular Contact TypePCB Pin
Coupling StyleThreaded
Insert Arrangement19-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
SVHCTo Be Advised
Technical Specifications
Product Range
88 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
PCB Pin
Insert Arrangement
19-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Service Class
Environmentally Sealed, Lightweight
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
66Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
