Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoLMD-3001-S
Newark Part No.83AH0050
Product RangeLMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoLMD-3001-S
Newark Part No.83AH0050
Product RangeLMD Series
Technical Datasheet
Product RangeLMD Series
No. of Contacts9Contacts
No. of Rows3 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination Type-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
LMD Series
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
-
SVHC
To Be Advised
No. of Contacts
9Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
