Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE16DM1
Newark Part No.91AH9426
Product RangeRVPX Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $157.390 |
5+ | $154.460 |
10+ | $152.200 |
25+ | $149.620 |
50+ | $147.840 |
100+ | $146.290 |
Price for:Each
Minimum: 1
Multiple: 1
$157.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE16DM1
Newark Part No.91AH9426
Product RangeRVPX Series
Technical Datasheet
Product RangeRVPX Series
No. of Contacts112Contacts
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows16Rows
Row Pitch1.8mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
R-VPX evolution is specifically designed to support the latest high speed protocols while still meeting open VPX requirements. Evolution meets the performance requirements of VITA 46 & 47 while still intermateable with existing VITA 46 backplane connectors. These connectors are optimized for speed and ruggedized for harsh environments in military applications. Supports high speed protocols (PCIe Gen 4 and Gen 5, 1000BASE-KX, 10GBASE-KX4, 100GBASE-KR4, Infiniband SDR/DDR/QDR, serial rapidIO 12.5Gbaud and 25Gbaud.
- R-VPX EVOLUTION 1.0:, 16 pos module
- 16Gb/s performance
- 4 point contact system
- Modified footprint- utilizes smaller compliant contacts for increased Si performance
- Intermateable with existing/legacy VITA 46 connectors
- Footprint compliant with 46.30 (VITA draft spec)
- 50µinch minimum gold in contact area, tin compliant contact termination finish
- 50µnch minimum nickel overall
Technical Specifications
Product Range
RVPX Series
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Header
No. of Rows
16Rows
Contact Material
-
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability