
| Quantity | Price |
|---|---|
| 1+ | $396.810 |
| 5+ | $347.700 |
| 10+ | $298.580 |
| 25+ | $242.530 |
Product Information
Product Overview
The TV01RW-11-35P is a 13-contact Tri-Start™ MIL-DTL-38999 series III Circular Connector with gold-plated copper alloy contacts, 11-35 insert arrangement and pin contact type. Corrosion-resistant olive drab cadmium plate aluminum, 500-hour extended salt spray. This circular connector offers the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 series III requirements, the Tri-Start connector with standard metal shells.
- Line receptacle
- EMI shielding capability of 50dB minimum at 10GHz
- Contact protection
- Moisture and corrosion resistance
- Quick coupling - Completely mates and self-locks in a 360° turn of coupling nut
- Electrostatic discharge protection (ESD)
Applications
Defence, Military & Aerospace
Technical Specifications
TV Series
Cable Mount Receptacle
Crimp Pin
11-35
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
13Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
