Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM00DS-37-17P
Newark Part No.47AJ3181
Product RangeTVM Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $391.120 |
5+ | $391.120 |
10+ | $391.120 |
Price for:Each
Minimum: 1
Multiple: 1
$391.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM00DS-37-17P
Newark Part No.47AJ3181
Product RangeTVM Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeTVM Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement37-17
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
Insert RotationN
Service Class-
SVHCTo Be Advised
Product Overview
Amphenol Aerospace's new Matrix 38999 series combines the best of both the 5015 and D38999 Military connectors. This new series uses Mil-Qualified inserts from Amphenol's Matrix 5015 series and combines them with the mechanical interface of D38999. Upgrade your EMI performance to D38999 levels without changing your 5015 pin-outs or cable assemblies. Typically used in military / defence, aerospace and harsh environment applications.
- High power contact technology (RADSOK, TEMPERGRIP)
- Based off D38999 Series III connectors
- Improved durability of receptacle threads, fewer turns for full-mate
- Rapid prototypes available through Amphenol Tracer Service
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
37-17
Connector Body Plating
Nickel
Contact Plating
-
Service Class
-
Product Range
TVM Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability