Print Page
320483
Circular Connector, Pulse-Lok PL-500SM-N Series, Panel Mount Receptacle, 14 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALDEN
Manufacturer Part No320483
Newark Part No.44AC9464
Product RangePulse-Lok PL-500SM-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No320483
Newark Part No.44AC9464
Product RangePulse-Lok PL-500SM-N Series
Technical Datasheet
Product RangePulse-Lok PL-500SM-N Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts14Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon 12 (Polyamide 12) Body
Connector Body Plating-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold
SVHCLead
Technical Specifications
Product Range
Pulse-Lok PL-500SM-N Series
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon 12 (Polyamide 12) Body
Contact Material
Brass, Beryllium Copper
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate