Print Page
342512
Circular Connector, Pulse-Lok PL-900RG-N Series, Panel Mount Receptacle, 52 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALDEN
Manufacturer Part No342512
Newark Part No.44AC9466
Product RangePulse-Lok PL-900RG-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.010 |
| 5+ | $162.060 |
| 10+ | $155.110 |
| 25+ | $149.150 |
| 50+ | $126.160 |
| 100+ | $123.060 |
Price for:Each
Minimum: 4
Multiple: 1
$676.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No342512
Newark Part No.44AC9466
Product RangePulse-Lok PL-900RG-N Series
Technical Datasheet
Product RangePulse-Lok PL-900RG-N Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts52Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold
SVHCLead
Technical Specifications
Product Range
Pulse-Lok PL-900RG-N Series
No. of Contacts
52Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Brass, Beryllium Copper
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate