Print Page
380700
Circular Connector, Pulse-Lok PL-1200RG-N Series, Panel Mount Receptacle, 78 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALDEN
Manufacturer Part No380700
Newark Part No.44AC9468
Product RangePulse-Lok PL-1200RG-N Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $274.110 |
| 5+ | $253.570 |
| 10+ | $233.020 |
| 25+ | $218.460 |
| 50+ | $212.670 |
Price for:Each
Minimum: 1
Multiple: 1
$274.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No380700
Newark Part No.44AC9468
Product RangePulse-Lok PL-1200RG-N Series
Technical Datasheet
Product RangePulse-Lok PL-1200RG-N Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts78Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold
SVHCLead
Technical Specifications
Product Range
Pulse-Lok PL-1200RG-N Series
No. of Contacts
78Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Brass, Beryllium Copper
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate