Print Page
AABP-030G-HNNN-C-C2A3
Pressure Sensor, Gauge, 0 psi, 30 psi, 3 VDC, 3.6 VDC, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAABP-030G-HNNN-C-C2A3
Newark Part No.51AM9706
Product RangeAABP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.570 |
| 100+ | $27.850 |
| 500+ | $25.990 |
Price for:Each
Minimum: 10
Multiple: 1
$305.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAABP-030G-HNNN-C-C2A3
Newark Part No.51AM9706
Product RangeAABP Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max30psi
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeNon-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAABP Series
Qualification-
SVHCTo Be Advised
Product Overview
AABP-030G-HNNN-C-C2A3 is an AABP series piezoresistive silicon pressure sensor. This sensor is fully calibrated and temperature compensated using on board application specific integrated circuit (ASIC) in a compact package. Suitable for medical instrumentation, environmental controls and HVAC applications.
- Pressure range from 0 to 30PSIG
- 90PSIG proof pressure
- 150PSIG burst pressure
- HNNN package configuration (no port)
- Compensated temperature range from 0ºC to 50ºC
- No parylene, diagnostic on coating
- I2C, address 0x28 output type
- Transfer function: 10–90% of Vsupply (analog), 2¹⁴ counts (digital), no temp output or sleep mode
- 3V DC supply voltage
- Total error band of ±1.5%FSS and compact footprint of 8mm x 7mm (0.31inch x 0.27inch)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
30psi
Supply Voltage Max
3.6VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
3VDC
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
AABP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate