Print Page
DLVR-F50D-E1NJ-C-NI3F
Pressure Sensor, Differential, -0.5 Inch-H2O, 0.5 Inch-H2O, 3.3 VDC, SMD, J-Lead
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-F50D-E1NJ-C-NI3F
Newark Part No.37AJ8081
Product RangeDLVR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $93.690 |
25+ | $85.610 |
50+ | $83.460 |
100+ | $77.540 |
250+ | $74.300 |
Price for:Each
Minimum: 10
Multiple: 1
$936.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-F50D-E1NJ-C-NI3F
Newark Part No.37AJ8081
Product RangeDLVR Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-0.5Inch-H2O
Operating Pressure Max0.5Inch-H2O
Supply Voltage Min-
Supply Voltage Max3.3VDC
Sensor Case / PackageSMD, J-Lead
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 2°C
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeDLVR Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
0.5Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
8Pins
Accuracy
± 2°C
Sensor Mounting
Surface Mount
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-0.5Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
DLVR Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate