New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      DLVR-L01D-E1ND-I-NI3F

                      Pressure Sensor, Differential, -1 Inch-H2O, 1 Inch-H2O, 3.3 VDC, DIP

                      AMPHENOL ALL SENSORS DLVR-L01D-E1ND-I-NI3F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoDLVR-L01D-E1ND-I-NI3F
                      Newark Part No.37AJ8086
                      Product RangeDLVR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$91.170
                      5+$91.170
                      10+$91.170
                      25+$91.170
                      50+$84.660
                      100+$79.010
                      250+$79.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $91.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoDLVR-L01D-E1ND-I-NI3F
                      Newark Part No.37AJ8086
                      Product RangeDLVR Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Operating Pressure Min-1Inch-H2O
                      Operating Pressure Max1Inch-H2O
                      Supply Voltage Min-
                      Supply Voltage Max3.3VDC
                      Sensor Case / PackageDIP
                      No. of Pins8Pins
                      Sensor Output TypeDigital
                      Accuracy± 2°C
                      Pressure Port TypeDual Radial Barbless, Same Side
                      Sensor MountingThrough Hole
                      Output InterfaceI2C
                      Media TypeAir, Dry Gas, Non-Corrosive / Non-Ionic Fluid
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeDLVR Series
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Max

                      1Inch-H2O

                      Supply Voltage Max

                      3.3VDC

                      No. of Pins

                      8Pins

                      Accuracy

                      ± 2°C

                      Sensor Mounting

                      Through Hole

                      Media Type

                      Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      -1Inch-H2O

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      DIP

                      Sensor Output Type

                      Digital

                      Pressure Port Type

                      Dual Radial Barbless, Same Side

                      Output Interface

                      I2C

                      Operating Temperature Min

                      -25°C

                      Product Range

                      DLVR Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.