New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      ELVH-005G-HAND-C-P2A4

                      Pressure Sensor, Gauge, 0 psi, 5 psi, 3.3 VDC, DIP

                      AMPHENOL ALL SENSORS ELVH-005G-HAND-C-P2A4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoELVH-005G-HAND-C-P2A4
                      Newark Part No.37AJ8126
                      Product RangeELVH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$29.980
                      5+$29.980
                      10+$29.980
                      25+$29.980
                      50+$29.980
                      100+$29.980
                      250+$29.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoELVH-005G-HAND-C-P2A4
                      Newark Part No.37AJ8126
                      Product RangeELVH Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Operating Pressure Min0psi
                      Operating Pressure Max5psi
                      Supply Voltage Min-
                      Supply Voltage Max3.3VDC
                      Sensor Case / PackageDIP
                      No. of Pins8Pins
                      Sensor Output TypeDigital
                      Accuracy± 0.25%
                      Pressure Port TypeSingle Axial Barbed
                      Sensor MountingThrough Hole
                      Output InterfaceI2C
                      Media Type-
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeELVH Series
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      • ELVH series analogue and digital pressure sensor
                      • Gage pressure range from 0 to 5psi
                      • HAND package
                      • Compensated temperature range from 0⁰C to 50⁰C
                      • Parylene coating
                      • I2C output
                      • 10 to 90% of Vsupply transfer function
                      • 3.3VDC supply voltage

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Max

                      5psi

                      Supply Voltage Max

                      3.3VDC

                      No. of Pins

                      8Pins

                      Accuracy

                      ± 0.25%

                      Sensor Mounting

                      Through Hole

                      Media Type

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      0psi

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      DIP

                      Sensor Output Type

                      Digital

                      Pressure Port Type

                      Single Axial Barbed

                      Output Interface

                      I2C

                      Operating Temperature Min

                      -25°C

                      Product Range

                      ELVH Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.