Print Page
MLDX-100A-DX01-N
Pressure Sensor, No Parylene, Absolute, 0 psi, 100 psi, 20 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLDX-100A-DX01-N
Newark Part No.37AJ8242
Product RangeCoBeam2 MLDX Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.130 |
5+ | $44.130 |
10+ | $44.130 |
25+ | $44.130 |
50+ | $44.130 |
100+ | $44.130 |
250+ | $44.130 |
Price for:Each
Minimum: 1
Multiple: 1
$44.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLDX-100A-DX01-N
Newark Part No.37AJ8242
Product RangeCoBeam2 MLDX Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max20VDC
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCoBeam2 MLDX Series
Qualification-
SVHCTo Be Advised
Product Overview
MLDX-100A-DX01-N is a MLDX series Millivolt output low pressure sensor based on All Sensors’ CoBeam²™ technology. This reduces package stress susceptibility, resulting in improved overall long term stability. This calibrated and compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air or dry gases. Application includes HVAC, industrial controls, environmental controls, air sampling equipment, portable / handheld equipment.
- Absolute pressure range from 0 to 100 psia, no parylene coating
- Low power consumption, excellent position sensitivity
- Low warm-up shift, enhanced front to back linearity
- 120psi proof pressure, 150psi burst pressure
- 83mV typ nominal span (10VDC), +20VDC supply voltage
- Offset voltage is ±250µV at zero pressure max
- Offset temperature effect is ±250µV max (0°C to 50°C)
- Response time is 500µs typ (10% TO 90% RISE TIME)
- Common mode voltage range from 1.5 to 5V (Vs = 10VDC)
- Operating temperature range from -40°C to 85°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
100psi
Supply Voltage Max
20VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
CoBeam2 MLDX Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate