Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNS0200C0001AG
Newark Part No.44AJ9990
Product RangeNS 5.75mm Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
Price for:Each
Minimum: 7200
Multiple: 600
$3,686.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNS0200C0001AG
Newark Part No.44AJ9990
Product RangeNS 5.75mm Series
Pitch Spacing5.75mm
No. of Positions2Positions
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current7A
Rated Voltage150V
Product RangeNS 5.75mm Series
SVHCLead
Technical Specifications
Pitch Spacing
5.75mm
Wire Size (AWG)
22AWG to 18AWG
Wire Connection Method
Clamp
Rated Voltage
150V
SVHC
Lead
No. of Positions
2Positions
Conductor Area CSA
-
Rated Current
7A
Product Range
NS 5.75mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate