Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-4101-54P-C
Newark Part No.77AC3185
Product RangeMultipin MP-41 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.850 |
Price for:Each
Minimum: 25
Multiple: 25
$8,696.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-4101-54P-C
Newark Part No.77AC3185
Product RangeMultipin MP-41 Series
Technical Datasheet
Product RangeMultipin MP-41 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts54Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Anodise
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Multipin MP-41 Series
No. of Contacts
54Contacts
Coupling Style
Bayonet
Connector Body Plating
Black Anodise
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate