Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-010
Newark Part No.78Y0265
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.730 |
| 5+ | $22.730 |
| 10+ | $21.730 |
| 25+ | $20.520 |
| 50+ | $19.950 |
| 100+ | $19.560 |
| 250+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$23.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-010
Newark Part No.78Y0265
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
3.05m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
10ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
