Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $11.140 |
5+ | $10.300 |
10+ | $9.460 |
25+ | $8.710 |
50+ | $8.440 |
100+ | $8.040 |
250+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNG-007
Newark Part No.77Y9715
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2.13m
Jacket ColorGreen
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Green
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2.13m
Cable Length - Imperial
7ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate