Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDCCGJ28GB-003M
Newark Part No.14AC5586
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $183.960 |
| 5+ | $174.340 |
| 10+ | $164.720 |
| 25+ | $161.910 |
| 50+ | $159.460 |
| 100+ | $159.260 |
Price for:Each
Minimum: 1
Multiple: 1
$183.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDCCGJ28GB-003M
Newark Part No.14AC5586
Technical Datasheet
Connector to ConnectorSFP+Plug to SFP+Plug
Connector Type ASFP+28 Plug
Cable Length - Metric3m
Connector Type BSFP+28 Plug
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
SFP+Plug to SFP+Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Product Range
-
Connector Type A
SFP+28 Plug
Connector Type B
SFP+28 Plug
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate