Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDVVYF0004-001.5M
Newark Part No.37AJ9057
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $142.670 |
Price for:Each
Minimum: 1
Multiple: 1
$142.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDVVYF0004-001.5M
Newark Part No.37AJ9057
Technical Datasheet
Connector Type AOSFP Plug
Connector Type BOSFP Plug
Cable Length - Imperial4.92ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
OSFP Plug
Cable Length - Imperial
4.92ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
OSFP Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate