Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/05-3
Newark Part No.23AJ5126
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/05-3
Newark Part No.23AJ5126
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
Screw Length6.55mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-83513 Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
6.55mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate