Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10103594-0001LF
Newark Part No.28X2620
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.697 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 1500
$20,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10103594-0001LF
Newark Part No.28X2620
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10103594-0001LF is a micro USB type-B Receptacle comply with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Space receptacles and plugs are available in a wide variety of mounting and termination configurations, permitting their use in various applications. Compared with the standard mini-B connectors, the size is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps.
- Standard, SMT + DIP
- Extremely small size
- High reliability
- High durability, fully mated condition is confirmed by a definite tactile sensation
- Halogen-free
- Copper alloy contact
- Stainless steel shield
Applications
Consumer Electronics, Portable Devices, Multimedia
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Alternatives for 10103594-0001LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability