Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-044802LF
Newark Part No.64AC3980
Product RangeFCI BergStak Lite 10144517 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $2.050 |
1000+ | $2.030 |
2000+ | $1.980 |
4000+ | $1.890 |
6000+ | $1.870 |
10000+ | $1.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 150
$1,230.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-044802LF
Newark Part No.64AC3980
Product RangeFCI BergStak Lite 10144517 Series
Technical Datasheet
Product RangeFCI BergStak Lite 10144517 Series
No. of Contacts40Contacts
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI BergStak Lite 10144517 Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
40Contacts
Pitch Spacing
0.8mm
No. of Rows
2Rows
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 10144517-044802LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate