Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146153-2600RLF
Newark Part No.10AK0573
Product RangeMinitek MicroSpeed Series
Technical Datasheet
520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
520+ | $4.400 |
1040+ | $4.290 |
2080+ | $4.120 |
3120+ | $4.080 |
5200+ | $4.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 520
Multiple: 520
$2,288.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146153-2600RLF
Newark Part No.10AK0573
Product RangeMinitek MicroSpeed Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMinitek MicroSpeed Series
Connector ShroudShrouded
Contact MaterialBronze
Contact PlatingGold over Palladium Nickel Contacts
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold over Palladium Nickel Contacts
Pitch Spacing
1mm
No. of Contacts
26Contacts
Product Range
Minitek MicroSpeed Series
Contact Material
Bronze
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Alternatives for 10146153-2600RLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate