Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-062402LF
Newark Part No.01M3579
Product RangeFCI BergStak 61083 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
800+ | $6.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$4,976.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-062402LF
Newark Part No.01M3579
Product RangeFCI BergStak 61083 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFCI BergStak 61083 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Product Range
FCI BergStak 61083 Series
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Material
Brass
Alternatives for 61083-062402LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate