Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-031LF
Newark Part No.77AH0436
Product RangeFCI Mini-PV 65043
Technical Datasheet
230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.623 |
25+ | $0.562 |
50+ | $0.561 |
100+ | $0.559 |
250+ | $0.499 |
500+ | $0.481 |
1000+ | $0.462 |
Price for:Each
Minimum: 10
Multiple: 10
$6.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-031LF
Newark Part No.77AH0436
Product RangeFCI Mini-PV 65043
Technical Datasheet
Product RangeFCI Mini-PV 65043
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65043 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Mini-PV 65043
No. of Positions
12Positions
For Use With
FCI Mini-PV 65043 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate