Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-032LF
Newark Part No.62K6574
Product RangeDubox 65240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1000+ | $1.450 |
Price for:Each
Minimum: 5400
Multiple: 5400
$7,830.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-032LF
Newark Part No.62K6574
Product RangeDubox 65240 Series
Technical Datasheet
Product RangeDubox 65240 Series
No. of Positions32Positions
Pitch Spacing2.54mm
For Use WithAmphenol Dubox Series 30-22AWG Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Dubox 65240 Series
No. of Positions
32Positions
For Use With
Amphenol Dubox Series 30-22AWG Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate