Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-108LF
Newark Part No.65K9439
Product RangeClincher 65801 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.760 |
Price for:Each
Minimum: 1536
Multiple: 768
$2,703.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-108LF
Newark Part No.65K9439
Product RangeClincher 65801 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts8Contacts
Product RangeClincher 65801 Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingPure Tin Plated Contacts
Contact MaterialCopper Nickel Alloy
FFC / FPC Thickness0.33mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Nickel Alloy
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
8Contacts
Product Range
Clincher 65801 Series
Contact Position
-
Contact Plating
Pure Tin Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate