Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-036LF
Newark Part No.01M4847
Product RangeMinitek 90311 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $1.570 |
Price for:Each
Minimum: 1000
Multiple: 250
$1,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-036LF
Newark Part No.01M4847
Product RangeMinitek 90311 Series
Product RangeMinitek 90311 Series
No. of Positions36Positions
Pitch Spacing2mm
For Use WithAmphenol 77138 & 10044403 Series Socket Terminals
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 90311 Series
No. of Positions
36Positions
For Use With
Amphenol 77138 & 10044403 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate