Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE2V2SA00LF
Newark Part No.62K4067
Product RangeFCI DW Series
Technical Datasheet
520 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.620 |
10+ | $2.620 |
25+ | $2.620 |
50+ | $2.430 |
100+ | $2.430 |
250+ | $2.420 |
500+ | $2.420 |
1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE2V2SA00LF
Newark Part No.62K4067
Product RangeFCI DW Series
Technical Datasheet
No. of Positions2Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDE
Product RangeFCI DW Series
Connector Body MaterialSteel Body
For Use WithAmphenol FCI D Sub Power Pin Contacts
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DE2V2SA00LF is a 2-contact D-sub Power Cable Connector with solder termination. It has semi bright nickel plated shell.
- 1000Vrms Voltage rating
- 0.3N Minimum per contact extraction force (signal)
- 5N Maximum per contact insertion force (signal)
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
Amphenol FCI D Sub Power Pin Contacts
Contact Plating
-
Connector Type
Combo Layout D Sub
Product Range
FCI DW Series
Connector Body Material
Steel Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability