Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDWR-T010S-V233-01
Newark Part No.86W5752
Product RangeCoolPower DWR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
50+ | $9.010 |
100+ | $8.570 |
Price for:Each
Minimum: 98
Multiple: 98
$882.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDWR-T010S-V233-01
Newark Part No.86W5752
Product RangeCoolPower DWR Series
Technical Datasheet
No. of Contacts10Contacts
Product RangeCoolPower DWR Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing2.74mm
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.74mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
CoolPower DWR Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate