Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDWR-T424S-V236-90
Newark Part No.86W5758
Product RangeCoolPower DWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.010 |
| 50+ | $29.620 |
| 100+ | $29.030 |
| 250+ | $28.280 |
Price for:Each
Minimum: 28
Multiple: 28
$840.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDWR-T424S-V236-90
Newark Part No.86W5758
Product RangeCoolPower DWR Series
Technical Datasheet
No. of Contacts28Contacts
Product RangeCoolPower DWR Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing2.74mm
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold over Silver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Contacts
28Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.74mm
Contact Gender
Socket
Contact Plating
Gold over Silver Plated Contacts
No. of Rows
2Rows
Product Range
CoolPower DWR Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Beryllium Copper
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
