Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLTS22WR00
Newark Part No.77AK6879
Product RangeFLT Series
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $0.789 |
25+ | $0.659 |
50+ | $0.588 |
100+ | $0.536 |
250+ | $0.486 |
500+ | $0.474 |
1000+ | $0.441 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLTS22WR00
Newark Part No.77AK6879
Product RangeFLT Series
Pitch Spacing4mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current7A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeFLT Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
7A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
FLT Series
Technical Docs (2)
Alternatives for FLTS22WR00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability