Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1K3820ZA40
Newark Part No.80AK4040
Product RangeExtremePort Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.080 |
| 500+ | $7.500 |
| 1000+ | $7.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$3,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1K3820ZA40
Newark Part No.80AK4040
Product RangeExtremePort Series
Technical Datasheet
Connector TypeQSFP
No. of Contacts38Contacts
Port Configuration1 x 1 (Port)
Connector MountingSurface Mount Straight
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
QSFP
Port Configuration
1 x 1 (Port)
Product Range
ExtremePort Series
No. of Contacts
38Contacts
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for FS1K3820ZA40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate